LM324/324A, Quadruple Operational Amplifiers
Texas Instruments offers its LM324/324A, quadruple operational amplifiers that are useful in a wide range of signal conditioning applications
Texas Instruments' LM324/324A devices consist of four independent high-gain-frequency-compensated operational amplifiers. These are designed specifically to operate from a single-supply or split-supply over a wide range of voltages. Operation from split supplies also is possible if the difference between the two supplies is 3 V to 32 V and VCC is at least 1.5 V more positive than the input common-mode voltage. The low supply-current drain is independent of the magnitude of the supply voltage.
Applications include transducer amplifiers, DC amplification blocks, and all the conventional operational-amplifier circuits that now can be more easily implemented in single-supply-voltage systems.
| Features | ||
|
|
LM324/324A, Quadruple Operational Amplifiers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LM324D | IC OPAMP GP 4 CIRCUIT 14SOIC | 0 - Immediate | $0.30 | View Details |
![]() | ![]() | LM324N | IC OPAMP GP 4 CIRCUIT 14DIP | 44142 - Immediate | $0.39 | View Details |
![]() | ![]() | LM324DR | IC OPAMP GP 4 CIRCUIT 14SOIC | 60006 - Immediate 602919 - Marketplace | $0.21 | View Details |
![]() | ![]() | LM324KAN | IC OPAMP GP 4 CIRCUIT 14DIP | 9 - Immediate | $0.38 | View Details |
![]() | ![]() | LM324KADR | IC OPAMP GP 4 CIRCUIT 14SOIC | 5270 - Immediate 130506 - Marketplace | $0.32 | View Details |
![]() | ![]() | LM324KANSR | IC OPAMP GP 4 CIRCUIT 14SO | 1852 - Immediate 9928 - Marketplace | $0.31 | View Details |
![]() | ![]() | LM324KAPWR | IC OPAMP GP 4 CIRCUIT 14TSSOP | 10418 - Immediate | $0.33 | View Details |
![]() | ![]() | LM324KDR | IC OPAMP GP 4 CIRCUIT 14SOIC | 3314 - Immediate | $0.39 | View Details |
![]() | ![]() | LM324KN | IC OPAMP GP 4 CIRCUIT 14DIP | 114 - Immediate 413 - Marketplace | $0.55 | View Details |
![]() | ![]() | LM324KNSR | IC OPAMP GP 4 CIRCUIT 14SO | 1932 - Immediate 11980 - Marketplace | $0.57 | View Details |
![]() | ![]() | LM324KPWR | IC OPAMP GP 4 CIRCUIT 14TSSOP | 5963 - Immediate | $0.39 | View Details |
![]() | ![]() | LM324APW | IC OPAMP GP 4 CIRCUIT 14TSSOP | 8710 - Immediate | $0.68 | View Details |
![]() | ![]() | LM324NSR | IC OPAMP GP 4 CIRCUIT 14SO | 4306 - Immediate 2595 - Marketplace | $0.46 | View Details |
![]() | ![]() | LM324PW | IC OPAMP GP 4 CIRCUIT 14TSSOP | 2959 - Immediate | $0.65 | View Details |
![]() | ![]() | LM324DRG3 | IC OPAMP GP 4 CIRCUIT 14SOIC | 9093 - Immediate | $0.24 | View Details |
![]() | ![]() | LM324PWRG3 | IC OPAMP GP 4 CIRCUIT 14TSSOP | 7214 - Immediate | $0.25 | View Details |
![]() | ![]() | LM324NE3 | IC OPAMP GP 4 CIRCUIT 14DIP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LM324PWRG4 | IC OPAMP GP 4 CIRCUIT 14TSSOP | 0 - Immediate | $0.17 | View Details |
![]() | ![]() | LM324KAD | IC OPAMP GP 4 CIRCUIT 14SOIC | 836 - Immediate | $0.83 | View Details |
![]() | ![]() | LM324KAPW | IC OPAMP GP 4 CIRCUIT 14TSSOP | 838 - Immediate | $0.76 | View Details |